
Octal 14-bit Digital-to-Analog Converter (DAC) with parallel input and voltage output. Features 8 DAC channels, 14-bit resolution, and a conversion rate of 32 kS/s. Operates with dual supply voltages from 13.5V to 16.5V, offering a 303mW power dissipation. Integral nonlinearity is 2 LSB, with a settling time of 31 µs and slew rate of 0.7 V/µs. Packaged in a QFP with tin, matte contact plating, suitable for SMD/SMT termination.
Analog Devices AD7841BSZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 32KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 8LSB |
| Height | 2mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 303mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 303mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Settling Time | 31us |
| Slew Rate | 0.7V/µs |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7841BSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.