
14-bit, 8-channel Digital-to-Analog Converter (DAC) featuring parallel word input loading and a 31µs settling time. Operates with dual supply voltages from ±13.5V to ±16.5V, offering bipolar and unipolar output polarity with a voltage output type. Achieves a sampling rate of 32 kS/s with a maximum power dissipation of 303mW. Packaged in a 44-lead PQFP (MQFP-44) with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7841BSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7841BSZ-REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 32KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 303mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 303mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Settling Time | 31us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7841BSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
