
12-bit, 4-channel, single-ended analog-to-digital converter (ADC) with a serial interface. Features a 125 kS/s sampling rate and a unipolar input range from 1V to 3.6V. Integral nonlinearity is 2 LSB, with a full-scale error of 4 LSB. Operates from a single 2.7V to 3.6V supply, with a typical operating voltage of 3.3V. Housed in a QSOP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7843ARQZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7843ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 4LSB |
| Input Capacitance | 37pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.368mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Type | Single |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7843ARQZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
