12-bit, unipolar analog-to-digital converter (ADC) with a 4-wire serial interface. Features 2 analog inputs, 4 channels, and a sampling rate of 125 kS/s. Integral nonlinearity is 2 LSB, with a maximum input voltage of 3.6V. Operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. Packaged in TSSOP, this component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7843ARUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7843ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 37pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7843ARUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.