The AD7845JP-REEL is a 12-bit digital-to-analog converter with a commercial temperature grade. It operates at a nominal supply voltage of 15V and has a maximum supply current of 10mA. The device is packaged in a plastic LCC-28 package. The AD7845JP-REEL is suitable for applications requiring a high degree of accuracy and stability.
Sign in to ask questions about the Analog Devices AD7845JP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7845JP-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7845JP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.