
12-bit Digital-to-Analog Converter (DAC) with a parallel interface and word input loading. Features a 200 kS/s conversion rate and a 5 µs settling time. Offers bipolar and unipolar output polarity with a voltage output type. Operates with dual supply voltages ranging from ±14.25V to ±15.75V. Packaged in a 24-lead SOIC (PDSO24) with tin-lead contact plating.
Analog Devices AD7845KR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7845KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
