
Complete 12-bit CMOS multiplying digital-to-analog converter (DAC) offering 12-bit resolution and a conversion rate of 200 kS/s. Features a bipolar/unipolar output type with a voltage output range from 0µV to 20V. Operates with dual supply voltages between ±14.25V and ±15.75V, with a maximum input voltage of 10V. Integral nonlinearity is 0.75 LSB, and full-scale error is 7 LSB. Packaged in a CDIP with tin/lead contact plating, this component has a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices AD7845TQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7845TQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7845TQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
