
16-bit voltage output digital-to-analog converter (DAC) with a 143 kS/s conversion rate. Features a parallel interface, bipolar/unipolar output polarity, and a 9 µs settling time. Operates with dual supply voltages from 11.4V to 15.75V, offering a full-scale error of 16 LSB and integral nonlinearity of 8 LSB. Packaged in a P case with Tin, Lead contact plating, this component has a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices AD7846BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7846BP technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 16LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 18V |
| Min Input Voltage | -9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 0uV |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 155mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 9us |
| Slew Rate | 7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7846BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
