
16-bit voltage output digital-to-analog converter (DAC) featuring a parallel interface and a conversion rate of 143 kS/s. This single-channel DAC offers 16-bit resolution with a differential nonlinearity of 1 LSB and integral nonlinearity of 12 LSB. It operates with dual supply voltages ranging from 11.4V to 15.75V, supporting bipolar and unipolar output polarity. The component is housed in a P package with Tin, Lead contact plating and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7846JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 16LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 18V |
| Min Input Voltage | -9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Nominal Supply Current | 5mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 155mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 9us |
| Slew Rate | 7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7846JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
