16-Bit Voltage Output CMOS DAC featuring a 143 kS/s conversion rate. This single-channel digital-to-analog converter offers a parallel interface and a voltage output with bipolar and unipolar polarity options. Operating from dual supply voltages between 11.4V and 15.75V, it boasts a 9µs settling time and a 7V/µs slew rate. The component is housed in a PDIP package with Tin, Lead contact plating and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7846KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7846KN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 16LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 18V |
| Min Input Voltage | -9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 0uV |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 155mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 9us |
| Slew Rate | 7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7846KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
