
16-bit voltage output digital-to-analog converter (DAC) featuring a parallel interface and a conversion rate of 143 kS/s. This single-channel DAC offers a 16-bit resolution with a voltage output range from 0 µV to 18V. Specifications include a settling time of 9 µs, a slew rate of 7 V/µs, and a full-scale error of 16 LSB. The component operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 155 mW.
Analog Devices AD7846KP technical specifications.
| Package/Case | P |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Full Scale Error | 16LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | -9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 0uV |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 155mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 9us |
| Slew Rate | 7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7846KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
