
Dual 12-bit Digital-to-Analog Converter (DAC) featuring a parallel loading interface and LC2MOS technology. Achieves a conversion rate of 250 kS/s with a settling time of 3 µs and a slew rate of 11 V/µs. Offers unipolar voltage output with a full-scale error of 5 LSB and integral nonlinearity (INL) of 1 LSB. Operates with a dual supply voltage range of ±14.25V to ±15.75V, supporting input voltages from -10V to 10V. Packaged in a Q case with tin/lead contact plating, this component is suitable for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7847AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7847AQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Settling Time | 3us |
| Slew Rate | 11V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7847AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
