Dual 12-bit digital-to-analog converter (DAC) featuring an LC2MOS complete design with a parallel loading structure. This integrated circuit offers 12-bit resolution and two conversion functions. Operating across an industrial temperature range from -40°C to 85°C, it requires a nominal supply voltage of 15V. The component is housed in a 24-terminal JEDEC R-PDSO-G24 package with dimensions of 15.4mm length and 7.5mm width.
Sign in to ask questions about the Analog Devices AD7847ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7847ARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7847ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.