
Dual 12-bit Digital-to-Analog Converter (DAC) with LC2MOS technology and parallel loading. Features a 250 kS/s conversion rate, 12-bit resolution, and two DAC channels. Operates with a dual supply voltage range of 14.25V to 15.75V. Offers a full-scale error of 3 LSB and integral nonlinearity of 0.5 LSB. Unipolar voltage output with a maximum slew rate of 11 V/µs and settling time of 3 µs. Packaged in a SOIC W with tin/lead contact plating, suitable for tape and reel packaging.
Sign in to ask questions about the Analog Devices AD7847BR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7847BR-REEL technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Conversion Rate | 250KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Settling Time | 3us |
| Slew Rate | 11V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7847BR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
