The AD7847SQ is a dual 12-bit digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 10mA. It is packaged in a 0.300 inch, glass sealed, CERDIP-24 package. The converter operates over a temperature range of -55 to 125°C. It is a military temperature grade device.
Sign in to ask questions about the Analog Devices AD7847SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7847SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7847SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.