The AD7848JN is a 12-bit digital-to-analog converter from Analog Devices. It operates from a nominal 5V supply voltage and has a maximum supply current of 13mA. The device is rated for commercial temperature grade and is available in a 28-pin R-PDIP-T28 package. The AD7848JN is suitable for applications requiring a high degree of precision and accuracy.
Analog Devices AD7848JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7848JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.