
The AD7849AN is a 16-bit digital-to-analog converter with a conversion rate of 143 kilosamples per second. It operates from a dual supply voltage of 14.25 to 15.75 volts and is available in a PDIP package. The device is suitable for use over a temperature range of -40 to 85 degrees Celsius. However, it is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7849AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7849AN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 143KS/s |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, 3-WIRE |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7849AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.