
The AD7849AR-REEL is a 16-bit digital-to-analog converter with a SPI interface. It is available in a SOIC-20 package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and is packaged in tape and reel quantities of 1000. The AD7849AR-REEL has a settling time of 10us.
Sign in to ask questions about the Analog Devices AD7849AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7849AR-REEL technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7849AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
