
16-bit, 1-channel serial input digital-to-analog converter (DAC) with a 143 kS/s conversion rate. Features SPI, 3-wire serial interface and bipolar/unipolar voltage output. Operates with dual supply voltages from 14.25V to 15.75V and single supply from 4.75V to 5.75V. Offers a settling time of 10µs and a slew rate of 4V/µs. Packaged in a SOIC W with tin, matte contact plating, operating across -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7849ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7849ARZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 4LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | -9V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 18V |
| Max Power Dissipation | 163mW |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 163mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 10us |
| Slew Rate | 4V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7849ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
