16-bit Digital-to-Analog Converter (DAC) with serial input, featuring a 143 kS/s conversion rate and 10 µs settling time. This single-channel DAC offers bipolar and unipolar voltage output, with a full-scale error and integral nonlinearity of 16 LSB. Operating from dual supplies up to ±15.75V, it supports SPI and 3-wire serial interfaces. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7849BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7849BNZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 16LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 26.16mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7849BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.