16-bit, 14-bit digital-to-analog converter (DAC) with serial input. Features a single function and dual terminal configuration. Operates across an industrial temperature range from -40°C to 85°C. Housed in a 20-terminal, 7.5mm width x 12.8mm length JEDEC R-PDSO-G20 package. Nominal supply voltage is 15V.
Sign in to ask questions about the Analog Devices AD7849BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7849BRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7849BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.