
16-bit, 1-channel digital-to-analog converter (DAC) with a serial interface. Features a 143 kS/s conversion rate and a 10 µs settling time. Operates with dual supply voltages from ±14.25V to ±15.75V, and single supply voltages from 4.75V to 5.75V. Offers bipolar and unipolar output polarity with a voltage output type. Integral nonlinearity is 8 LSB, and full-scale error is 16 LSB. Packaged in a 18-lead PDIP (N) with tin-matte contact plating.
Sign in to ask questions about the Analog Devices AD7849CNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7849CNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 16LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | -9V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 163mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Series | AD7849 |
| Settling Time | 10us |
| Slew Rate | 4V/µs |
| Supply Type | Dual, Analog, Digital |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7849CNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
