
16-bit, single-channel Digital-to-Analog Converter (DAC) with a serial SPI interface. Features a 143 kS/s conversion rate and a 10 µs settling time. Operates with dual supplies from 14.25V to 15.75V, supporting bipolar and unipolar output polarity. Offers a 4 V/µs slew rate and a power dissipation of 163mW. Packaged in SOIC with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7849CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7849CR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 16LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | -9V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 18V |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 163mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 10us |
| Slew Rate | 4V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7849CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
