
14-bit, 333 kSPS serial sampling analog-to-digital converter (ADC) with a single analog input channel. Features SPI interface, 2LSB differential and integral nonlinearity, and a 78dB signal-to-noise ratio. Operates with bipolar or unipolar polarity across a 1.2V to 5.25V input voltage range. Packaged in SSOP for tape and reel deployment, with a max power dissipation of 89.3mW. Suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD7851ARSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7851ARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 2LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89.25mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 63mW |
| Power Dissipation | 89.3mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7851ARSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
