
14-bit, 333 kSPS serial sampling analog-to-digital converter featuring a single analog input. Achieves 2LSB differential and integral nonlinearity with a 78dB signal-to-noise ratio. Operates from a 5V supply voltage, with a maximum input voltage of 5.25V. Interface is SPI, housed in a SOIC package. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD7851ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7851ARZ technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 2LSB |
| Height | 2.35mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89.3mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 63mW |
| Power Dissipation | 89.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7851ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
