
14-bit serial sampling analog-to-digital converter (ADC) with a 333 kSPS sampling rate. Features 2LSB integral and differential nonlinearity, 78dB signal-to-noise ratio, and a bipolar/unipolar input range. Operates with SPI interface and a single analog input. Housed in a SOIC package, this component offers a maximum operating temperature of 125°C and a power dissipation of 89.3mW.
Sign in to ask questions about the Analog Devices AD7851ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7851ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 2LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89.25mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 63mW |
| Power Dissipation | 89.3mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7851ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
