
14-bit, 285 kS/s successive approximation analog-to-digital converter (ADC) with a single analog input. Features 1 LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 10 LSB. Supports SPI, 2-wire, and 3-wire serial interfaces. Operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 89.25mW. Packaged in a 24-pin PDIP with tin-lead contact plating, suitable for through-hole mounting.
Sign in to ask questions about the Analog Devices AD7851KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7851KN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 285KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 89.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 63mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 285000S/s |
| Signal to Noise Ratio (SNR) | 79.5dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7851KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
