
IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter
Sign in to ask questions about the Analog Devices AD7851KR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7851KR-REEL technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 89.25mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 285KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7851KR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
