
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP24, PLASTIC, DIP-24, Analog to Digital Converter
Sign in to ask questions about the Analog Devices AD7853ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7853ANZ technical specifications.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 33mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7853ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
