The AD7853ARS is a 12-bit successive approximation analog-to-digital converter from Analog Devices. It operates over a temperature range of -40 to 85°C and is available in a 24-pin SSOP package. The device has a nominal supply voltage of 5V and can handle analog input voltages between -1.25 and 1.25V. The AD7853ARS is an industrial-grade component suitable for use in a variety of applications.
Analog Devices AD7853ARS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.29 |
| Length | 8.205 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7853ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.