
The AD7853ARSZ-REEL7 is a 12-bit single-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP-24 package. The device is RoHS compliant and is available in a tape and reel packaging with 500 units per package. It features a sampling rate of 200kS/s and supports SPI interface.
Sign in to ask questions about the Analog Devices AD7853ARSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7853ARSZ-REEL7 technical specifications.
| Package/Case | SSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7853ARSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
