
12-bit serial sampling Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features 1 LSB integral and differential nonlinearity, a 71dB signal-to-noise ratio, and a single analog input. Operates from a 3V to 5V single supply with a maximum input voltage of 5.5V. Packaged in a 12-bit SOIC form factor, this RoHS compliant component offers bipolar and unipolar polarity options.
Sign in to ask questions about the Analog Devices AD7853ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7853ARZ technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Height | 2.186mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 15.45mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 4.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 33mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7853ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
