
12-Bit, 200 kSPS Serial Sampling Analog-to-Digital Converter (ADC) featuring a single supply operation from 3V to 5V. Offers 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 2.5LSB. The interface is SPI compatible, supporting bipolar and unipolar input polarity. Packaged in a 1000-piece tape and reel, this component operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 33mW.
Sign in to ask questions about the Analog Devices AD7853ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7853ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7853ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
