
12-bit successive approximation analog-to-digital converter (ADC) featuring a single analog input channel. Offers a 200 kSPS sampling rate and 72dB signal-to-noise ratio. Integral nonlinearity is 0.5 LSB, with differential nonlinearity at 1 LSB and full-scale error of 2.5 LSB. Operates from a 3V to 5.5V supply, with a typical 5V operating voltage and 25mW power dissipation. Serial SPI interface for data access. Packaged in a 24-lead SOIC W with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7853BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7853BRZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Height | 2.35mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7853BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
