12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with serial SPI interface. Features 0.5 LSB integral nonlinearity and 1 LSB differential nonlinearity, with a full-scale error of 2.5 LSB. Operates from a 3V to 5.5V supply, consuming 25mW of power. Packaged in a 24-lead SOIC with tin-matte plating, suitable for applications requiring precise analog-to-digital conversion.
Analog Devices AD7853BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
