
12-bit serial sampling Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a single 3 V to 5 V supply, accepting input voltages from 1.2 V to 5.5 V. Offers a 71 dB Signal to Noise Ratio (SNR) and a bipolar/unipolar polarity. Packaged in PDIP, this component has a maximum power dissipation of 33mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7853LANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7853LANZ technical specifications.
| Package/Case | PDIP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 33mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7853LANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
