
The AD7853LAR-REEL is a 12-bit single-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is available in a SOIC-24 package and is suitable for use in applications requiring high-resolution analog-to-digital conversion. The AD7853LAR-REEL is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7853LAR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7853LAR-REEL technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 33mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7853LAR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
