
12-bit serial sampling Analog-to-Digital Converter (ADC) with a 12-bit resolution. Features a sampling rate of 100 kSPS and a Signal-to-Noise Ratio (SNR) of 71dB. Operates from a single 3V to 5V supply with a maximum input voltage of 5.5V and a minimum of 1.2V. Offers 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Packaged in SSOP with Tin, Lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7853LARS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7853LARS-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 33mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7853LARS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
