
12-Bit, 1-Channel Serial Sampling Analog-to-Digital Converter (ADC) operating from a 3V to 5V single supply. Features a 200 kSPS sampling rate, 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and 4LSB Full Scale Error. SPI interface compatible with a 71dB Signal to Noise Ratio (SNR). Packaged in a 1.78mm height SSOP with tin, matte contact plating. Maximum power dissipation of 33mW.
Sign in to ask questions about the Analog Devices AD7853LARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7853LARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Height | 1.78mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 8.33mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 33mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7853LARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
