
12-Bit, 1-Channel Serial Sampling Analog-to-Digital Converter (ADC) operating from a single 3V to 5V supply. Features a sampling rate of 200 kSPS with 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Supports SPI interface and offers bipolar/unipolar polarity. Housed in a SSOP package, this component has a maximum power dissipation of 33mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7853LARSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7853LARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 33mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7853LARSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
