
12-bit serial sampling Analog-to-Digital Converter (ADC) with a 12-bit resolution. Features a 200 kSPS sampling rate, 71dB Signal-to-Noise Ratio (SNR), and 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNI). Operates from a single 3V to 5V supply, accepting input voltages from 1.2V to 5.5V. Packaged in SOIC with Tin, Matte contact plating, this component offers SPI interface compatibility and a maximum power dissipation of 33mW.
Sign in to ask questions about the Analog Devices AD7853LARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7853LARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 33mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7853LARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
