
12-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with serial SPI, 2-wire, and 3-wire interface. Features 1LSB differential and integral nonlinearity, 72dB signal-to-noise ratio, and a sampling rate of 100 kS/s. Operates from a 3V to 5.5V supply voltage with a typical power consumption of 25mW. Packaged in a 24-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C. Supports bipolar and unipolar input polarity.
Sign in to ask questions about the Analog Devices AD7853LBN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7853LBN technical specifications.
| Package/Case | PDIP |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7853LBN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
