
12-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with serial SPI interface. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 4 LSB. Operates from a 3V to 5.5V supply, consuming 25mW of power. Packaged in a 24-lead SOIC with tin/matte contact plating, supplied on tape and reel. Offers a 71dB Signal-to-Noise Ratio (SNR) and a sampling rate of 100 kS/s.
Sign in to ask questions about the Analog Devices AD7853LBRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7853LBRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7853LBRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
