
12-Bit, 200 kSPS Parallel Sampling Analog-to-Digital Converter (ADC) with a single analog input. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 4LSB. Operates from a 3V to 5V single supply, offering a 71dB Signal to Noise Ratio (SNR). Supports both Parallel and SPI interfaces, with a maximum input voltage of 5.5V. Packaged in SOIC with Tin/Lead contact plating, operating across a -55°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD7854AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7854AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7854AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
