
12-bit parallel sampling Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features a single analog input and a single A/D converter. Offers 1LSB integral and differential nonlinearity, with a signal-to-noise ratio of 71dB. Operates from a 3V to 5V single supply, accepting input voltages from 1.2V to 5.5V. Available in a SSOP package, suitable for bipolar and unipolar operation.
Sign in to ask questions about the Analog Devices AD7854ARS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7854ARS technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7854ARS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
