12-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) featuring a parallel interface. This IC offers a 200 kSPS sampling rate and operates from a 3V to 5.5V supply. Integral nonlinearity is specified at 0.5 LSB. The component is housed in a 28-lead SOIC package, measuring 18.1mm in length, 7.6mm in width, and 2.35mm in height. It supports both bipolar and unipolar input polarities and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD7854BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7854BRZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7854BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
