
The AD7854LARS is a 12-bit analog-to-digital converter with a sampling rate of 200,000 samples per second. It operates over a temperature range of -40°C to 85°C and requires a supply voltage of 3V to 5.5V. The device is packaged in a surface mount SSOP-28 package and is not RoHS compliant.
Analog Devices AD7854LARS technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7854LARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
