
12-bit parallel sampling Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features 1 LSB integral and differential nonlinearity, and a 71dB signal-to-noise ratio. Operates from a single 3V to 5V supply with a maximum input voltage of 5.5V. Supports bipolar and unipolar input polarity and offers both parallel and SPI interfaces. Packaged in SSOP for tape and reel deployment.
Sign in to ask questions about the Analog Devices AD7854LARSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7854LARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7854LARSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
