14-bit, 8-channel serial sampling Analog-to-Digital Converter (ADC) with a 285 kSPS sampling rate. Features SPI interface, unipolar polarity, and a single 5V operating supply. Offers 78dB Signal to Noise Ratio (SNR) and ±2LSB Integral Nonlinearity (INL). Packaged in SOIC with tin/lead contact plating, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7856AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 10LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 89.25mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 285KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7856AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.