The AD7856ARS is a 14-bit analog-to-digital converter with a single channel and a sampling rate of 285 kilosamples per second. It operates within a temperature range of -40°C to 105°C and has a maximum power dissipation of 89.25 milliwatts. The device is packaged in a surface-mount SSOP-24 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7856ARS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 60mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 285KS/s |
| Signal to Noise Ratio (SNR) | 79.5dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7856ARS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
